Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 17.890 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 17.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHHM57-TL
Order Code3909416
Test Connector Type AProbe
Test Connector Type BRight Angle Banana Plug, Shrouded
Voltage Rating-
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric-
Lead Length - Imperial-
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
- HHM57-TL is probe to shrouded right angle banana plug test lead
Technical Specifications
Test Connector Type A
Probe
Voltage Rating
-
Insulator Colour
Black, Red
Lead Length - Imperial
-
SVHC
Boric acid (14-Jun-2023)
Test Connector Type B
Right Angle Banana Plug, Shrouded
Current Rating
-
Lead Length - Metric
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979