Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,797.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1,797.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCL309A-PLUS
Order Code3909390
Calibration TypeCurrent
External Height41mm
External Width76mm
External Depth143mm
Accuracy± 0.05%
Weight12.1oz
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
Technical Specifications
Calibration Type
Current
External Width
76mm
Accuracy
± 0.05%
Operating Temperature Min
-20°C
Product Range
-
External Height
41mm
External Depth
143mm
Weight
12.1oz
Operating Temperature Max
60°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.557918