Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 6,058.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6,058.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDTH-A-H-15KW-3PH-400V-S
Order Code3906961
Duct Heater TypeProcess Air and Duct Heater
Supply Voltage400V
Power Consumption15kW
Watt Density-
Outlet Air Temperature Max-
Flow Rate Max-
Heated Length - Imperial-
Heated Length - Metric-
Outer Diameter-
Inlet NPT-
Outlet NPT-
Sheath Material-
Phase Type3 Phase
No. of Heating Elements-
Product Range-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Duct Heater Type
Process Air and Duct Heater
Power Consumption
15kW
Outlet Air Temperature Max
-
Heated Length - Imperial
-
Outer Diameter
-
Outlet NPT
-
Phase Type
3 Phase
Product Range
-
Supply Voltage
400V
Watt Density
-
Flow Rate Max
-
Heated Length - Metric
-
Inlet NPT
-
Sheath Material
-
No. of Heating Elements
-
SVHC
Boric acid (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85162950
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate