Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 455.190 |
Product Information
Product Overview
FRDMGD3160DSBHB is a half-bridge evaluation kit populated with two GD3160 single channel IGBT/SiC MOSFET gate drive devices. The kit includes the Freedom KL25Z microcontroller hardware for interfacing a PC installed with Flex GUI software for communication to the SPI registers on the GD3160 gate drive devices in either daisy chain or standalone configuration. The KITGD3160TREVB translator board is used to translate 3.3V signals to 5.0V signals between the MCU and GD3160 gate drivers. The evaluation kit is designed to connect to a NVG800A75L4DSB with VE-Trac™ Dual IGBT module from onsemi for half-bridge evaluations and applications development.
- Flex GUI graphical user interface available for use with kit
- Daisy chain SPI interface configurability
- Easy to configure jumper options
- SPI configurable register options using Flex GUI
- Double pulse and short circuit evaluations
- Fibre optic connections for external PWM inputs
Contents
Assembled and tested FRDMGD3160DSBHB board in an anti-static bag, KITGD3160TREVB translator board, Micro USB cable, Quick start guide.
Technical Specifications
NXP
Evaluation
GD3160 Half Bridge Gate Drive Evaluation Board, KITGD3160TREVB Translator, Micro USB Cable, QS Guide
No SVHC (27-Jun-2024)
GD3160
Gate Driver
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate