Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715KL-05W-B39-E00
Order Code2305543
Product Range4715KL Series
Technical Datasheet
No Longer Manufactured
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715KL-05W-B39-E00
Order Code2305543
Product Range4715KL Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size0
External Depth0
Bearing TypeBall Bearing
Air Flow - CFM0
Noise Rating42.5dBA
Power Rating7.44W
Rated Speed0
Power Connection Type3 Lead Wires, Locked Rotor
Current Rating310mA
IP Rating-
Air Flow - m3/min0
Product Range4715KL Series
SVHCNo SVHC (17-Dec-2015)
Alternatives for 4715KL-05W-B39-E00
8 Products Found
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
0
Bearing Type
Ball Bearing
Noise Rating
42.5dBA
Rated Speed
0
Current Rating
310mA
Air Flow - m3/min
0
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Square
External Depth
0
Air Flow - CFM
0
Power Rating
7.44W
Power Connection Type
3 Lead Wires, Locked Rotor
IP Rating
-
Product Range
4715KL Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24948
Product traceability