Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7,224.000 |
Product Information
Product Overview
867123-02 is a 5-slot, 80 AI (16bit, 500KS/s), 2 AO, 24 DIO PXIe-MIO5100 PXI multifunction I/O bundle. The PXIe-MIO5100 bundle includes the 5-slot PXIe-1083 PXI chassis, the PXIe-6345 PXI multifunction I/O module, and two SCB-68A terminal blocks. The PXIe-6345 helps you perform pulse-width modulation (PWM), encoder, frequency, event counting, and more. Plus, the PXIe-6345 features high-performance functionality leveraging the high-throughput PCI Express bus and multicore-optimized driver and application software, as well as onboard NI‑STC3 timing and synchronization technology. The included chassis features all hybrid connectors, 58 W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller, and the included terminal blocks provide a shielded I/O connection. Additionally, the PXIe-MIO5100 bundle includes the NI‑DAQmx™ driver and utility, two 68-pin male VHDCI to 68-pin female D-SUB shielded multifunction cables, as well as a Thunderbolt cable.
Contents
PXIe-1083 PXI chassis, PXIe-6345 PXI multifunction I/O module, Thunderbolt cable, EUR power cable, SHC68-68-EPM shielded cable x 2, SCB-68A connector block x 2.
Technical Specifications
Multifunction I/O Module
16bit
2Channels
90V AC to 264V AC
NI PXI Controllers
To Be Advised
500kSPS
80Channels
24I/O's
0°C to +55°C
PXIe-MIO5100
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate