Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8,961.000 |
Product Information
Product Overview
867116-02 is a PXIe-DMM5102 PXI DMM bundle. It is a 7½-digit, ±1000V, onboard 1.8MS/s isolated digitizer PXI digital multimeter bundle. It contains PXIe-1083 chassis and PXI-4081 module. The PXIe-4081 provides the measurement capabilities found in two common test instruments: a high-resolution DMM and a digitizer. You can use the PXIe-4081 to perform AC/DC voltage, AC/DC current, and 2‑ or 4‑wire resistance measurements, as well as diode tests, for OEMs, educational laboratories, or other cost-conscious test and measurement applications. The included chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller.
- Scalability-simplify user benchtop by combining instruments in a single “box”
- PXI switch handshaking facilitates automation and multi-instrument synchronization
- Multi-instrument synchronization by sharing timing and trigger signals through the backplane
- PXI express bus connector
- 7.5 digits of resolution
- DC voltage range is ±1000V, DC current range is ±3A
- Basic DC voltage accuracy is 12ppm
- Thunderbolt 3 connectivity for instrument control from your PC
Contents
5-slot PXIe-1083 PXI chassis and PXIe-4081 PXI digital multimeter (DMM), Thunderbolt cable, Power cable(EUR), P-1 DMM standard probe set, Banana plugs.
Technical Specifications
7.5
3A
5Gohm
3A
1 Year
EU
USB
700V
PXIe-DMM5102
1kV
AC/DC Current, AC/DC Voltage, Diode, Frequency, Resistance
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate