Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 19,956.000 |
Product Information
Product Overview
787713-01 is a PXIe-78902 PXI FlexRIO multifunction I/O module. It helps you work with signal-level inverter hardware-in-the-loop (HIL) applications. The module features a combination of analogue inputs (AIs), low latency analogue outputs (AOs), and digital I/O (DIO) paired with Kintex Ultrascale FPGA and high-speed serial ports to support multiple traction motor models. You can use the PXIe-7890 for validation and verification of electronic control unit (ECU) performance to replicate real-world simulations and achieve full test coverage.
- 8 analogue inputs, 8 analogue outputs
- 16 low latency AO, 64 DIO
- KU060 FPGA
Technical Specifications
Multifunction I/O Module
16bit
16Channels
± 1V, ± 2V, ± 5V, ± 10V, ± 20V
NI PXI Controllers
No SVHC (07-Nov-2024)
2MSPS
8Channels
64I/O's
0°C to 55°C
PXIe-7890
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate