Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8,456.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8,456.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No786694-01
Order Code4093521
Product RangeUSRP E320
Frequency Range70MHz to 6GHz
Bandwidth56MHz
FPGA FamilyXilinx Zynq 7045 SoC
No. of Input Channels2Channels
No. of Output Channels2Channels
Bus Connector TypeUSB
Product RangeUSRP E320
SVHCTo Be Advised
Product Overview
- USRP software defined radio device
- USRP E320 (ZYNQ-7045, 2X2, 70MHZ - 6GHZ, board only)
Technical Specifications
Frequency Range
70MHz to 6GHz
FPGA Family
Xilinx Zynq 7045 SoC
No. of Output Channels
2Channels
Product Range
USRP E320
Bandwidth
56MHz
No. of Input Channels
2Channels
Bus Connector Type
USB
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61