Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2,643.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2,643.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No786531-01
Order Code4093453
Product RangeRMX-400x
Product RangeRMX-400x
Power Rating350W
DC Load TypeProgrammable
Operating Voltage Min0V
Operating Voltage Max80V
Operating Current Max70A
Manufacturer Warranty-
SVHCTo Be Advised
Product Overview
RMX-4005 is a electronic load device. It provides capabilities for qualifying power designs and validating power supply functionality in a production environment. User can combine electronic load device to customize your test system based on the number of channels, maximum load power, and voltage and current of each channel. User can connect multiple RMX-4005 devices in parallel to provide higher power capabilities for your power supply tests. This feature gives flexibility for future projects that have different power requirements.
- Combine multiple devices for higher voltage/current
- Calibration software utility included
- 1-channel, 350W maximum power
- 80V maximum voltage, 70A maximum current
- Multiple operating modes, dynamic mode and sequencing, channel stacking
Technical Specifications
Product Range
RMX-400x
DC Load Type
Programmable
Operating Voltage Max
80V
Manufacturer Warranty
-
Power Rating
350W
Operating Voltage Min
0V
Operating Current Max
70A
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.96