Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1,790.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1,790.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780991-01
Order Code3954933
Sensor TypeVibration Sensor
Supply Voltage-
Impedance-
Sensor Mounting-
Sensitivity-
External Diameter-
Internal Diameter-
Input Current-
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensor Type
Vibration Sensor
Impedance
-
Sensitivity
-
Internal Diameter
-
Product Range
-
Supply Voltage
-
Sensor Mounting
-
External Diameter
-
Input Current
-
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.04