Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 38.380 |
| 3+ | CHF 37.360 |
Price for:1 Kit
Minimum: 1
Multiple: 1
CHF 38.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM-KIT-X7R-250V-DE
Order Code4308444
Product RangeGRM Series
Product RangeGRM Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
GRM-KIT-X7R-250V-DE is a GRM series MLC capacitor design kit.
- Capacitor value ranges from 0.15µF to 1µF
Technical Specifications
Kit Contents
20 Each of 8 Values of 0.15µF to 1µF GRM Series MLC Capacitors
SVHC
No SVHC (17-Dec-2015)
Product Range
GRM Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
Product traceability