Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015177
Order Code4563023
Product RangeMulticomp Pro Water Washable Resin
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 23.440 |
5+ | CHF 22.970 |
10+ | CHF 22.500 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 23.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015177
Order Code4563023
Product RangeMulticomp Pro Water Washable Resin
ColourWhite
Weight1kg
Viscosity269mPa·s
Density1.096 g/cm³
Elongation25%
Product RangeMulticomp Pro Water Washable Resin
SVHCNo SVHC (21-Jan-2025)
Product Overview
Water Washable Resin in White is a game-changer for 3D printing enthusiasts who value convenience and ease of use. This 1kg bottle of resin allows for effortless post-processing, as it can be washed away with just water, eliminating the need for harsh chemicals. Achieve stunning white prints with a smooth surface finish, making it ideal for creating intricate designs, prototypes, and models with a professional touch.
- Innovative water-soluble photopolymer resin
- Designed for easy post-processing
- Available in various colors
- High precision and detail
- Compatible with resin 3D printers
- Hassle-free post-processing with water solubility
- Wide range of colors for creative freedom
- Achieve intricate and detailed prints with precision
- Ideal for creating prototypes, jewelry, and small intricate designs
Applications
3D Design, 3D Printing, Prototyping, Manufacturing, Hobby & Education, Production
Technical Specifications
Colour
White
Viscosity
269mPa·s
Elongation
25%
SVHC
No SVHC (21-Jan-2025)
Weight
1kg
Density
1.096 g/cm³
Product Range
Multicomp Pro Water Washable Resin
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39249000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1