Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No83-13347
Order Code2802156
Computer Switch TypeVideo
Computer Switch Function-
No. of Ways8
Input Connection4 x HD15
Output Connection4 x HD15
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Computer Switch Type
Video
No. of Ways
8
Output Connection
4 x HD15
SVHC
No SVHC (10-Jun-2022)
Computer Switch Function
-
Input Connection
4 x HD15
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.6288