Print Page
Image is for illustrative purposes only. Please refer to product description.
104 In Stock
10 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 74.550 |
4+ | CHF 71.510 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 74.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No555-15453.
Order Code2801918
Accessory Type5U Rack Drawer
For Use With-
Enclosure MaterialSteel
Body ColourBlack
External Height-
External Width-
External Depth-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Accessory Type
5U Rack Drawer
Enclosure Material
Steel
External Height
-
External Depth
-
SVHC
No SVHC (23-Jan-2024)
For Use With
-
Body Colour
Black
External Width
-
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.5256