Print Page
Image is for illustrative purposes only. Please refer to product description.
58 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.280 |
| 10+ | CHF 2.050 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No44-023
Order Code2803573
Connector Type A3.5mm Mono Jack
Connector Type B3.5mm Mono Plug
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColourBlack
Product Range-
Technical Specifications
Connector Type A
3.5mm Mono Jack
Cable Length - Imperial
3ft
Jacket Colour
Black
Connector Type B
3.5mm Mono Plug
Cable Length - Metric
914.4mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288