Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / BRAD
Manufacturer Part No1300130224
Order Code4461880
Product RangeMini-Change 130013 Series
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 28.430 |
5+ | CHF 27.290 |
10+ | CHF 26.150 |
25+ | CHF 22.740 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 28.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1300130224
Order Code4461880
Product RangeMini-Change 130013 Series
Connector Type AMini-Change A-Size Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeMini-Change 130013 Series
SVHCLead
Technical Specifications
Connector Type A
Mini-Change A-Size Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
6.6ft
SVHC
Lead
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
Mini-Change 130013 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.144698
Product traceability