Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMODELCRAFT
Manufacturer Part NoPBR2193
Order Code3391542
Product RangeModelCraft - Broach Sets
Also Known AsGTIN UPC EAN: 5060030660457
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 25.130 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 25.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMODELCRAFT
Manufacturer Part NoPBR2193
Order Code3391542
Product RangeModelCraft - Broach Sets
Also Known AsGTIN UPC EAN: 5060030660457
Kit Contents0.4mm, 0.6mm, 0.8mm, 1mm, 1.2mm & 1.4mm Broaches
Product RangeModelCraft - Broach Sets
SVHCNo SVHC (25-Jun-2025)
Product Overview
This precision set, packed in handy storage wallet, contains 6 quality European grade cutting, sizes 0.4mm to 1.4mm. Ideal for enlarging or sizing, as well as cleaning & finishing previously drilled holes. Fitted with comfortable knurled plastic handles. Ideal for watch and clock makers, model railway enthusiasts, scale modellers etc.
- Gently enlarges & sizes holes from 0.4mm-1.4mm
- Used for cleaning & finishing holes
- Ideal for work on metals & plastics
Contents
0.4mm, 0.6mm, 0.8mm, 1mm, 1.2mm & 1.4mm Broaches
Technical Specifications
Kit Contents
0.4mm, 0.6mm, 0.8mm, 1mm, 1.2mm & 1.4mm Broaches
SVHC
No SVHC (25-Jun-2025)
Product Range
ModelCraft - Broach Sets
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82031000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03