Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No879-20-003-00-011000
Order Code4297883
Product RangeMaxnetic 879 Series
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 12.890 |
10+ | CHF 12.340 |
100+ | CHF 11.210 |
500+ | CHF 10.650 |
1000+ | CHF 10.370 |
2500+ | CHF 9.250 |
5000+ | CHF 8.680 |
10000+ | CHF 7.690 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No879-20-003-00-011000
Order Code4297883
Product RangeMaxnetic 879 Series
No. of Contacts3Contacts
GenderHeader
Connector OrientationVertical
Pitch Spacing4mm
Current Rating-
Connector Colour-
Voltage Rating150VDC
Product RangeMaxnetic 879 Series
SVHCTo Be Advised
Technical Specifications
No. of Contacts
3Contacts
Connector Orientation
Vertical
Current Rating
-
Voltage Rating
150VDC
SVHC
To Be Advised
Gender
Header
Pitch Spacing
4mm
Connector Colour
-
Product Range
Maxnetic 879 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00503
Product traceability