Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 43.390 |
Product Information
Product Overview
Pressure 7 click features an integrated digital barometric pressure and temperature sensor labelled as MS5837. This sensor relies on the advanced MEMS technology by TE Connectivity. It is a high-resolution pressure sensor, with offers 24bit pressure and thermal data over the I2C interface. Each sensor is factory calibrated, with the compensation parameters stored within its internal PROM memory. A hermetically sealed stainless-steel body filled with the protective gel ensures high reliability and mechanical endurance of the sensor. A high-speed conversion, long-term stability, high resolution, low count of external components required, and a wide range of MCUs that can be interfaced with, make for just some of the benefits of the Pressure 7 click. It comes in the package which also includes the mikroSDK™ software and a library with all the functions. The Click board™ comes as fully tested and approved prototype, making it a reliable device ready to use on the development board.
- 3.3V or 5V supply voltage
- Click board size is 42.9 x 25.4mm
Technical Specifications
Pressure 7 Click Add-On Board
-
MikroBUS Compatible Development Boards
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate