Print Page
Image is for illustrative purposes only. Please refer to product description.
1,024 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 21.310 |
10+ | CHF 19.780 |
25+ | CHF 19.540 |
50+ | CHF 18.620 |
100+ | CHF 16.820 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 21.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT60B1G16HD-64B:D
Order Code4537666
DRAM TypeDDR5
Memory Density16Gbit
Memory Configuration1G x 16bit
Clock Frequency Max3.2GHz
IC Case / PackageVFBGA
No. of Pins102Pins
Supply Voltage Nom1.1V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
DRAM Type
DDR5
Memory Configuration
1G x 16bit
IC Case / Package
VFBGA
Supply Voltage Nom
1.1V
Operating Temperature Min
0°C
Product Range
-
Memory Density
16Gbit
Clock Frequency Max
3.2GHz
No. of Pins
102Pins
IC Mounting
Surface Mount
Operating Temperature Max
95°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021908