Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEXN
Order Code2840904
Supply Voltage-
Power Rating50W
Length-
Lamp Base TypeGX5.3 / GU5.3
Reflector Dia-
Color Temperature Typ-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Supply Voltage
-
Length
-
Reflector Dia
-
Product Range
-
Power Rating
50W
Lamp Base Type
GX5.3 / GU5.3
Color Temperature Typ
-
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392198
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047023