Print Page
Image is for illustrative purposes only. Please refer to product description.
1,575 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.030 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM
Manufacturer Part No27-112
Order Code2787716
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max-
Output Voltage Nom12V
Product Range-
DC / DC Converter Output Type-
Input Voltage DC Min-
Input Voltage DC Max-
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Product Range
-
Input Voltage DC Min
-
No. of Outputs
1 Output
Output Voltage Nom
12V
DC / DC Converter Output Type
-
Input Voltage DC Max
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045814
Product traceability