Print Page
Image is for illustrative purposes only. Please refer to product description.
1,504 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.210 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM
Manufacturer Part No27-1020
Order Code2783524
Audio Video Connector AMono Receptacle - 6.35mm x 2
Audio Video Connector BMono Plug - 6.35mm
Product Range-
Technical Specifications
Audio Video Connector A
Mono Receptacle - 6.35mm x 2
Product Range
-
Audio Video Connector B
Mono Plug - 6.35mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01512