Print Page
Image is for illustrative purposes only. Please refer to product description.
1,204 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.090 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM
Manufacturer Part No24-5360
Order Code2783698
Connector to Connector2.1mm Barrel Jack to 2x 2.1mm Barrel Plug
Cable Length - Imperial2ft
Cable Length - Metric0.61m
Jacket ColourBlack
Product Range-
Technical Specifications
Connector to Connector
2.1mm Barrel Jack to 2x 2.1mm Barrel Plug
Cable Length - Metric
0.61m
Product Range
-
Cable Length - Imperial
2ft
Jacket Colour
Black
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026309