Print Page
Image is for illustrative purposes only. Please refer to product description.
235 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.830 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM
Manufacturer Part No23-215
Order Code2783550
Connector to Connector2.5mm Barrel Plug to Cigarette Plug
Cable Length - Imperial4ft
Cable Length - Metric1.2m
Jacket ColourBlack
Product Range-
Technical Specifications
Connector to Connector
2.5mm Barrel Plug to Cigarette Plug
Cable Length - Metric
1.2m
Product Range
-
Cable Length - Imperial
4ft
Jacket Colour
Black
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052164
Product traceability