Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTERPLUG
Manufacturer Part NoMSF3/NK
Order Code3531227
Also Known AsGTIN UPC EAN: 5015056353067
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.700 |
3+ | CHF 2.590 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASTERPLUG
Manufacturer Part NoMSF3/NK
Order Code3531227
Also Known AsGTIN UPC EAN: 5015056353067
Convert FromUK Socket x3
Convert ToUK Plug
Current Rating13A
Connector ColourWhite
Connector Body MaterialPlastic Body
Voltage Rating VAC230V
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Manufactured to BS1363
- Sleeved pins: Extruded from solid brass firmly riveted to contact
Technical Specifications
Convert From
UK Socket x3
Current Rating
13A
Connector Body Material
Plastic Body
Product Range
-
Convert To
UK Plug
Connector Colour
White
Voltage Rating VAC
230V
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091