Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 1.390 |
100+ | CHF 1.190 |
500+ | CHF 1.020 |
1000+ | CHF 0.951 |
2500+ | CHF 0.889 |
Product Information
Product Overview
The 0452002.NRL is a NANO²® 452-series 2A, 125VAC/DC time delay anti-surge Fuse with ceramic body, gold-plated caps terminations, surface mount. The NANO² has enhanced inrush withstand characteristics over the NANO² fast-acting fuse, the unique time delay feature of this fuse design helps solve the problem of nuisance opening by accommodating inrush currents that normally cause a fast-acting fuse to open. It features low temperature de-rating, halogen-free.
- 300A at 32VDC Interrupting rating
- -55 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Portable Devices, Industrial, Medical, Power Management, Automotive, Commercial, Wireless, Communications & Networking
Technical Specifications
2A
125VAC
125VDC
2410 [6125 Metric]
50A
Lead (25-Jun-2020)
Slow Blow
125VAC
125VDC
NANO2 Slo-Blo 452 Series
50A
Alternatives for 0452002.NRL
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate