Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0452001.NRL
Order Code2452888
Product RangeNANO2 Slo-Blo 452 Series
15,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 5000+ | CHF 0.804 | 
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
CHF 4,020.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0452001.NRL
Order Code2452888
Product RangeNANO2 Slo-Blo 452 Series
Fuse Current1A
Blow CharacteristicSlow Blow
Voltage Rating VAC125VAC
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Voltage Rating VDC125VDC
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 Slo-Blo 452 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCLead (25-Jun-2020)
Product Overview
The 0452001.NRL is a 1A/125VAC time delay Anti-surge Fuse with ceramic body and gold-plated/Sn-dipped silver-plated caps termination. This 452-series surface mount halogen-free fuse features small size and low temperature de-rating. This fuse design helps solve the problem of nuisance opening by accommodating inrush currents that normally cause a fast-acting fuse to open.
- 0.225Ω Nominal cold resistance
 - -55 to 125°C Operating temperature range
 
Applications
Safety, Computers & Computer Peripherals, Power Management, Communications & Networking, HVAC, Portable Devices, Wireless, Consumer Electronics, Automation & Process Control, Industrial
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
125VAC
Voltage Rating VDC
125VDC
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead (25-Jun-2020)
Blow Characteristic
Slow Blow
Voltage Rating VAC
125VAC
Voltage Rating VDC
125VDC
Product Range
NANO2 Slo-Blo 452 Series
Breaking Capacity Current DC
50A
Alternatives for 0452001.NRL
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability