Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerLEDIL
Manufacturer Part NoC11506"BROOKE-S
Order Code2095792
Reflector Fastening-
Reflector Inner Diameter19.2mm
Reflector Overall Height19.5mm
Reflector MaterialPC (Polycarbonate)
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Reflector Fastening
-
Reflector Overall Height
19.5mm
Product Range
-
Reflector Inner Diameter
19.2mm
Reflector Material
PC (Polycarbonate)
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90019000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007513