Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 380.840 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 380.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFE5UM5G-45F-VERSA-EVNG
Order Code4729762
Silicon ManufacturerLattice Semiconductor
No. of Bits-
Silicon Family NameECP5-5G
Core ArchitectureFPGA
Core Sub-Architecture-
Silicon Core NumberLFE5UM5G-45F-8BG381C
Kit ContentsDevelopment Board LFE5UM5G-45F-8BG381C, USB-B to USB-A Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Lattice Semiconductor
Silicon Family Name
ECP5-5G
Core Sub-Architecture
-
Kit Contents
Development Board LFE5UM5G-45F-8BG381C, USB-B to USB-A Cable
SVHC
No SVHC (21-Jan-2025)
No. of Bits
-
Core Architecture
FPGA
Silicon Core Number
LFE5UM5G-45F-8BG381C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:4A994.i
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001