Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 66.790 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 66.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKOSS
Manufacturer Part No193160
Order Code3409488
Also Known AsGTIN UPC EAN: 0021299178201
Frequency Response Min18Hz
Frequency Response Max20kHz
Impedance100ohm
Drive Unit Type-
Connector TypeUSB
Lead Length2.4m
Product Range-
SVHCTo Be Advised
Product Overview
Premium, full-size communication headset with noise reducing microphone for PC applications such as speech recognition and VoIP. Delivers high quality audio at all volume levels so you can experience the comfortable Sound of Koss wherever you are.
- Clear Voice noise reduction Technology (CVT) eliminates excessive background noise
- Anisotropic ferrite magnets deliver high sensitivity and reduced sound distortion
- Soft and comfortable leatherette ear cushions
- Collapsible design for convenient storage
- Single USB connector for plug and play operation
- Limited lifetime manufacturer warranty
Technical Specifications
Frequency Response Min
18Hz
Impedance
100ohm
Connector Type
USB
Product Range
-
Frequency Response Max
20kHz
Drive Unit Type
-
Lead Length
2.4m
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85183000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.444