Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 242.380 |
Product Information
Product Overview
62805BPTECH is a Tradesman Pro™ XL tech tool bag backpack. It is a seriously tough backpack specially designed to keep your devices protected and carry the essentials you need to get you through your day. This backpack has two main compartments; the front for tools and meters and the back has a protective padded pocket for laptops and tablets up to 17.3inch (screen size diagonal) wide and up to 1.5inch high. The innovative curved, fully-moulded hard bottom design provides maximum comfort while keeping your devices and tools safe from the elements. The front pocket of the backpack allows for easy access to frequently used small tools or devices, while the large interior has soft neoprene pockets for meters and a netted pocket for cords and cables. Includes an internal headlamp bracket for use with a Klein Tools Headlamp (sold separately, Cat. No. 56062, 56049) to illuminate tool bag interior or external surroundings.
- 28-pocket tool bag backpack to keep tools, meters and other tech devices organized and safe
- Curved, fully-moulded bottom is comfortable to wear and helps protect contents from the elements
- 1.5foot USB-C cord is included with a cord management system
- Exterior port for charging devices outside of tool backpack
- Hard, moulded front pocket with dividers helps protect items like phones and safety glasses
- Constructed with durable water resistant 1680d ballistic weave material
- Easily access frequently-used tools or devices in front pocket
- Main zipper designed to open bag fully for easy access
- Exterior tape measure clip and tape loop
- Extra padding on the shoulder straps
Technical Specifications
Tool Backpack
508mm
279.4mm
374.7mm
To Be Advised
1680d Ballistic Weave, Polypropylene
11ft
14.75ft
Tradesman Pro Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate