Print Page
ES-2003-T111
E-STOP SWITCH, 3PST-NC, 10A, 24VDC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKISSLING - TE CONNECTIVITY
Manufacturer Part NoES-2003-T111
Order Code4391134
Product RangeES Series
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 83.030 |
200+ | CHF 75.730 |
600+ | CHF 69.350 |
1500+ | CHF 63.880 |
3000+ | CHF 59.310 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 83.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKISSLING - TE CONNECTIVITY
Manufacturer Part NoES-2003-T111
Order Code4391134
Product RangeES Series
Contact Configuration3PST-NC
Switch OperationMaintained
Switch TerminalsConnector
Contact Current Max10A
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
Pushbutton Actuator StyleMushroom
IP RatingIP67, IP6K9K
Product RangeES Series
SVHCLead
Technical Specifications
Contact Configuration
3PST-NC
Switch Terminals
Connector
Contact Voltage AC Nom
-
Pushbutton Actuator Style
Mushroom
Product Range
ES Series
Switch Operation
Maintained
Contact Current Max
10A
Contact Voltage DC Nom
24V
IP Rating
IP67, IP6K9K
SVHC
Lead
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057018
Product traceability