Print Page
35-524-231-R-900
BATTERY DISCONNECTOR SW, 500A/32VDC, M12
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKISSLING - TE CONNECTIVITY
Manufacturer Part No35-524-231-R-900
Order Code4386617
Product Range35 Series
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 286.420 |
50+ | CHF 261.260 |
200+ | CHF 239.200 |
500+ | CHF 220.330 |
1000+ | CHF 204.580 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 286.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKISSLING - TE CONNECTIVITY
Manufacturer Part No35-524-231-R-900
Order Code4386617
Product Range35 Series
Disconnect Switch TypeManual
Operating Voltage32VDC
Contact Current Rating500A
No. of Poles2Poles
Switch MountingFlange Mount
Operating Handle TypeT Handle
Termination Thread SizeM12
Switch KeyingNon-Removable
IP RatingIP67, IP6K9K
Operating Handle ColourRed
Product Range35 Series
SVHCLead
Technical Specifications
Disconnect Switch Type
Manual
Contact Current Rating
500A
Switch Mounting
Flange Mount
Termination Thread Size
M12
IP Rating
IP67, IP6K9K
Product Range
35 Series
Operating Voltage
32VDC
No. of Poles
2Poles
Operating Handle Type
T Handle
Switch Keying
Non-Removable
Operating Handle Colour
Red
SVHC
Lead
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022544