Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 67.070 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 67.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoSOC-SCA9/10
Order Code4755553
Product RangeSparc Series
Fibre Optic Connector TypeSC
Fibre TypeSinglemode
Fibre Diameter0.9mm
Connector Body Material-
Fibre Optic Connector Polish TypeAPC
Product RangeSparc Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fibre Optic Connector Type
SC
Fibre Diameter
0.9mm
Fibre Optic Connector Polish Type
APC
SVHC
No SVHC (21-Jan-2025)
Fibre Type
Singlemode
Connector Body Material
-
Product Range
Sparc Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007031