Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 92.100 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 92.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoPOE-1
Order Code4584913
Tester TypePoE & Network Cable Continuity Tester
Resistance-
External Height3.15"
External Width2.96"
External Depth1.49"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tester Type
PoE & Network Cable Continuity Tester
External Height
3.15"
External Depth
1.49"
SVHC
No SVHC (21-Jan-2025)
Resistance
-
External Width
2.96"
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.119297