Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 137.410 | 
Product Information
Product Overview
The KPT06P18-11SX from ITT Cannon is KPT series, MIL-DTL-26482 series I equivalent straight plug with 11 contacts. The KPT series miniature circular connectors conforms to meet the performance specification to MIL-DTL-26482 series I with a positive three point quick disconnect bayonet coupling, five keyway polarization and high insert arrangement contact density. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The KPT series general purpose solder connectors are optimized for fast assembly featuring clip-in contact & insulator design. They are intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors. Design modifications can be achieved at low cost.
- Bayonet coupling assures fast and reliable mating/unmating
 - Environmentally sealed, IP68 rated
 - Operating temperature range from -55°C to +125°C
 - Durability of 500 mating cycles
 - 200m/s² at 10Hz to 2000Hz vibration
 - Insulation resistance is 5000Mohm at 25°C
 - Resilient polychloroprene (neoprene) insulator and grommet
 - Salt spray exposure of 500hour
 - Aluminium alloy body material with olive drab chromate over cadmium plating
 - Copper alloy solder socket contacts with gold plating
 
Applications
Industrial, Commercial
Technical Specifications
KPT Series
Straight Plug
Solder Socket
18-11
Olive Drab Chromate over Cadmium
Gold
Environmentally Sealed, Potting Cup
MIL-DTL-26482 Series I
11Contacts
Bayonet
Aluminium Alloy Body
Copper Alloy
X
No SVHC (17-Dec-2014)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate