Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRAL
Manufacturer Part NoINFD64GBNEONOR3.0
Order Code4690873
Product RangeIntegral Neon USB 3.0
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.940 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRAL
Manufacturer Part NoINFD64GBNEONOR3.0
Order Code4690873
Product RangeIntegral Neon USB 3.0
Memory Capacity64GB
USB SpecificationUSB 3.0
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeIntegral Neon USB 3.0
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory Capacity
64GB
Supply Voltage Nom
-
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
USB Specification
USB 3.0
Operating Temperature Min
0°C
Product Range
Integral Neon USB 3.0
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02