Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRAL
Manufacturer Part NoINFD16GBPULSEBL
Order Code3410030
Product RangeIntegral Pulse
Also Known AsGTIN UPC EAN: 5055288436046
49 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 6.090 |
| 5+ | CHF 5.630 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRAL
Manufacturer Part NoINFD16GBPULSEBL
Order Code3410030
Product RangeIntegral Pulse
Also Known AsGTIN UPC EAN: 5055288436046
Memory Capacity16GB
USB SpecificationUSB 2.0
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeIntegral Pulse
SVHCTo Be Advised
Product Overview
Stylish black casing with capless design and bright fluorescent blue section that is revealed when the drive is closed.
- High speed USB 2.0 interface
- Supports Win XP/Vista/7/8/10 and Mac OS
- Dimensions (HxWxD): 9x20x53mm
- 2 Year manufacturer warranty
Contents
Flash drive only
Technical Specifications
Memory Capacity
16GB
Supply Voltage Nom
-
Operating Temperature Max
70°C
SVHC
To Be Advised
USB Specification
USB 2.0
Operating Temperature Min
0°C
Product Range
Integral Pulse
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021