
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 110.580 |
Product Information
Product Overview
The CY4500 is a EZ-PD protocol analyzer. This EZ-PD protocol analyzer records traffic passively on the Configuration Channel (CC) and allows user to analyze and debug USB power delivery communication. The low-cost and compact CY4500 acts as a pass-through for VBUS, VCONN, USB 3.1, USB 2.0 and USB-PD traffic. The EZ-PD protocol analyzer installer includes a free Windows-based GUI (EZ-PD analyzer utility) that can be used to decode the USB-PD messages.
- Simple GUI for decoding USB power delivery packets in real-time on the CC lines
- VBUS voltage and current monitoring
- Message ID based triggering
- Debug headers for CC, VBUS and SBU
- Firmware upgradable for future updates
Applications
Embedded Design & Development
Contents
EZ-PD protocol analyzer hardware, USB 2.0 type A to micro B cable, Jumper wires, Quick start guide.
Technical Specifications
0
ARM
EZ-PD Protocol Analyzer Hardware, USB Cable, Jumper Wires, Quick Start Guide
CY4500 EZ-PD Series
-
Cortex-M0
Decoding USB Power Delivery Packets, Voltage/Current Monitor, ID Based Trigger, Firmware Upgradable
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
