Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIEC LOCK
Manufacturer Part NoPC942.
Order Code3375234
Also Known AsGTIN UPC EAN: 5051259149571
276 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.790 |
3+ | CHF 8.240 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIEC LOCK
Manufacturer Part NoPC942.
Order Code3375234
Also Known AsGTIN UPC EAN: 5051259149571
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13 (Lockable)
Cable Length - Metric3m
Current Rating10A
Voltage Rating250VAC
Jacket ColourOrange
Product Range-
Cable Length - Imperial9.8ft
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Allows plug to be locked in place to avoid accidental removal
- Ideal for sensitive electrical equipment
- Cable - H05VV-F 3 core 1.00mm
- Rated 10A @ 250V
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C13 (Lockable)
Current Rating
10A
Jacket Colour
Orange
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24