Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5261
Order Code1317787
Technical Datasheet
Connector TypeElectrical AC Power
Current Rating15A
Connector ColourBrown
Connector Body MaterialPET (Polyethylene Terephthalate) Body
Voltage Rating VAC125V
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type
Electrical AC Power
Connector Colour
Brown
Voltage Rating VAC
125V
SVHC
No SVHC (17-Jan-2023)
Current Rating
15A
Connector Body Material
PET (Polyethylene Terephthalate) Body
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099792