Quantity | Price (ex VAT) |
---|---|
32+ | CHF 19.120 |
Product Information
Product Overview
ABP2MRRN005ND2A3XX is an ABP2 series board mount pressure sensor. It is a piezoresistive silicon pressure sensor offering a digital or analogue output for reading pressure over the specified full-scale pressure span and temperature range. This is calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and accuracy errors (which include non-linearity, repeatability and hysteresis) using an on-board application specific integrated circuit (ASIC). Calibrated output values for pressure and temperature are updated at approximately 200Hz. It is designed and manufactured according to ISO 9001 standards. The liquid media option includes an additional gel coating to protect the electronics under port P1, which enables use with non-corrosive liquids (e.g. water and saline) and in applications where condensation can occur. Potential applications are medical, industrial, commercial, transportation.
- Cost-effective, accurate, liquid media capable, versatile, flexible
- Total error band, offers ease of sensor interchangeability due to minimal part-to-part variation
- Total error band is as low as ±1.5 %FSS (at 0°C to 50°C)
- Wide operating temperature range of -40°C to 110°C
- High burst pressures, 24bit digital I²C or SPI-compatible output
- Ratiometric analogue output, IoT (Internet of Things) ready interface
- SMT (surface mount technology) package, dual radial barbed plastic pressure ports (same side)
- Dry gases only, no diagnostics
- ±5inH20 differential pressure, 3.3VDC supply voltage
- I²C, addr 0x28 output type, 10 to 90% of Vsupply (analogue), 224 counts (digital) transfer function
Technical Specifications
Differential
-5Inch-H2O
Differential
3.3VDC
Dual Radial Barbed
-
Digital
Dual Radial Barbed, Same Side
I2C
-40°C
ABP2 Series
No SVHC (07-Jul-2017)
I2C Digital
5Inch-H2O
3VDC
3.6VDC
0.0338µA
6Pins
± 0.25%
Surface Mount
Dry Gas
110°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate