Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09200032711
Order Code1161025
Product RangeHan A Series
Your Part Number
473 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 14.780 |
| 10+ | CHF 12.790 |
| 25+ | CHF 11.960 |
| 50+ | CHF 11.580 |
| 100+ | CHF 11.110 |
| 250+ | CHF 10.520 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 14.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09200032711
Order Code1161025
Product RangeHan A Series
Product RangeHan A Series
Heavy Duty Connector TypeInsert
No. of Contacts4 Contacts
Rectangular Shell Size3A
Heavy Duty Contact TypeScrew Socket
Current Rating10A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han A Series
No. of Contacts
4 Contacts
Gender
Receptacle
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
3A
Heavy Duty Contact Type
Screw Socket
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 09200032711
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701
