Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part No00123921
Order Code3409996
Product RangeHama Hook Drive
Also Known AsGTIN UPC EAN: 4047443213891
No Longer Stocked
Product Information
ManufacturerHAMA
Manufacturer Part No00123921
Order Code3409996
Product RangeHama Hook Drive
Also Known AsGTIN UPC EAN: 4047443213891
Memory Capacity32GB
USB SpecificationUSB 2.0
Supply Voltage Nom-
Operating Temperature Min-
Operating Temperature Max-
Product RangeHama Hook Drive
SVHCNo SVHC (15-Jan-2018)
Product Overview
Portable storage solution for your digital files; the snap hook design allows easy and secure attachment to keys, bags and clothing.
- Supports ReadyBoost for Windows Vista/7
- Plug and play USB 2.0 interface
- Supports Win XP/Vista/7/8 and Mac OS
- Dimensions (HxWxD): 8x18x47mm
Contents
Flash drive only
Technical Specifications
Memory Capacity
32GB
Supply Voltage Nom
-
Operating Temperature Max
-
SVHC
No SVHC (15-Jan-2018)
USB Specification
USB 2.0
Operating Temperature Min
-
Product Range
Hama Hook Drive
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02