Product Information
Product Overview
Fluke 87V has a unique function for accurate voltage and frequency measurements on adjustable speed motor drives and other electrically noisy equipment. A built-in thermometer conveniently allows you to take temperature readings without having to carry a separate instrument.
- Unique function for accurate voltage and frequency measurements on adjustable speed motor drives and other electrically noisy equipment
- Built-in thermometer conveniently allows you to take temperature readings without having to carry a separate instrument
- Optional magnetic hanger for easy set-up and viewing while freeing your hands for other tasks
- True RMS AC voltage and current for accurate measurements on nonlinear signals
- Selectable filter for accurate voltage and frequency measurements on motor drives
- All inputs are updated to the 3rd edition of ANSI/ISA S82.01 and EN61010-1 CAT IV 600V and CAT III, 1000 V.
Applications
Test & Measurement, Industrial Maintenance, Safety, Electrical, Maintenance & Repair, Facility Maintenance
Contents
87V Multimeter, TL224 silicone test leads, AC220 long reach alligator clips, TP238 test probes, TPAK ToolPak™ Magnetic Meter Hanging Kit, 80BK temperature probe, C35 lightweight soft accessory case, 9V battery (installed)
Notes
An exclusive 10% discount has been applied to this product. Offer valid while stocks last!. In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
True RMS
Auto, Manual
1kV
10A
Lifetime Warranty
No SVHC (15-Jun-2015)
4.5
20000
1kV
10A
50Mohm
80 Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate