Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLIRC
Manufacturer Part No101219
Order Code3409670
Product RangeFLIRC Aluminium Cases
Also Known AsGTIN UPC EAN: 0090281102647
51 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.170 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 14.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLIRC
Manufacturer Part No101219
Order Code3409670
Product RangeFLIRC Aluminium Cases
Also Known AsGTIN UPC EAN: 0090281102647
For Use WithRaspberry Pi 3B/B+
External Height93mm
External Width65mm
External Depth27mm
Enclosure / Case MaterialAluminium
Enclosure MaterialAluminium
Body ColourBlack, Silver
Product RangeFLIRC Aluminium Cases
Product Overview
- Sleek housing with two black, soft touch shells
- Aluminium construction works as a natural heat sink
- Ventilation slots in base to keep your Raspberry Pi cool
- Full access to GPIO pins and MicroSD card
Contents
Case, thermal pad, rubber feet and screws
Notes
Note: Only compatible with Raspberry Pi Models 3B and B+, includes a single thermal pad that fits both models
Technical Specifications
For Use With
Raspberry Pi 3B/B+
External Width
65mm
Enclosure / Case Material
Aluminium
Body Colour
Black, Silver
External Height
93mm
External Depth
27mm
Enclosure Material
Aluminium
Product Range
FLIRC Aluminium Cases
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115