You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FFJASP10F

280mm x 230mm Fine Sand Paper, 10 Pack

FIT FOR THE JOB FFJASP10F
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FFJASP10F
Order Code:
3378604
Product Range
Fit For The Job - Sand Paper
Also Known As:
GTIN UPC EAN: 5019200058648

Product Range Selector (Fit For The Job - Sand Paper)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Sheet

:
Tan

:
Fine

:
280mm

:
230mm

:
Fit For The Job - Sand Paper

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

  • Suitable for general purpose sanding and paint preparation
  • Dimensions (WxL): 230mm x 280mm

Also Known As

GTIN UPC EAN: 5019200058648
Best Seller

11 In stock

More stock available week commencing 4/17/23
Standard lead time for this product is 2 weeks.
More details

Order before 19.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

CHF2.04

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ CHF2.04
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --