Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVOLUTION
Manufacturer Part NoRAGEBLADE 255M
Order Code3391410
Product RangeEvolution - Rage Blades
Also Known AsGTIN UPC EAN: 0849713011374
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 31.750 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 31.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEVOLUTION
Manufacturer Part NoRAGEBLADE 255M
Order Code3391410
Product RangeEvolution - Rage Blades
Also Known AsGTIN UPC EAN: 0849713011374
Saw TypeCircular
Blade Length255mm
Blade Diameter255mm
Product RangeEvolution - Rage Blades
SVHCNo SVHC (17-Dec-2014)
Product Overview
The R255TCT-28T multi-purpose blade allows Evolution saws to easily slice through steel, aluminium and wood even wood with nails. Featuring a hardened blade body, which ensures the blade runs truer for longer, TCT tooth configuration enables fast, efficient cuts and high-grade carbide teeth for increased durability. The R255TCT-28T blade shows no weakness when facing the most robust materials and its versatility is unsurpassed.
- Easily cuts mild steel, aluminium, plastic, wood and wood with nails
- High grade carbide teeth, offer increased durability
- High quality blade manufactured in Japan
- 28 Tooth configuration enables fast efficient cuts
- 255mm Blade diameter and 25.4mm bore diameter
Technical Specifications
Saw Type
Circular
Blade Diameter
255mm
SVHC
No SVHC (17-Dec-2014)
Blade Length
255mm
Product Range
Evolution - Rage Blades
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82023100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.615